Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MSMA2010R0050FDN SMD Current Sense Resistor, 5000 µohm, MSMA Series, 2010 [5025 Metric], 1.5 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4070244-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSMA2010R0050FDNCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4070242RL
Cut Tape4070242
Product RangeMSMA Series
Your Part Number
2,365 In Stock
Need more?
2,365 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.110 | CNY31.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 4000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSMA2010R0050FDNCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4070242RL
Cut Tape4070242
Product RangeMSMA Series
Technical Datasheet
Resistance5000µohm
Product RangeMSMA Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MSMA Series
Power Rating
1.5W
Resistor Technology
Metal Strip
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
