Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MSMA1225R0010FGM SMD Current Sense Resistor, 1000 µohm, MSMA Series, 1225 Wide [3264 Metric], 3 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4070307-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSMA1225R0010FGMCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070307RL
Cut Tape4070307
Product RangeMSMA Series
Your Part Number
3,950 In Stock
Need more?
3,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.470 | CNY74.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 2000+ | CNY3.670 (CNY4.1471) |
| 4000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSMA1225R0010FGMCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070307RL
Cut Tape4070307
Product RangeMSMA Series
Technical Datasheet
Resistance1000µohm
Product RangeMSMA Series
Resistor Case / Package1225 Wide [3264 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1225 Wide [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MSMA Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
