Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MSMA0805R0020FSM SMD Current Sense Resistor, 2000 µohm, MSMA Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4070244-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSMA0805R0020FSMCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4070219
Cut Tape4070219RL
Product RangeMSMA Series
Your Part Number
5,540 In Stock
Need more?
5,540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY0.930 (CNY1.0509) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2500+ | CNY0.767 (CNY0.8667) |
| 5000+ | CNY0.687 (CNY0.7763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSMA0805R0020FSMCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4070219
Cut Tape4070219RL
Product RangeMSMA Series
Technical Datasheet
Resistance2000µohm
Product RangeMSMA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MSMA Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
2mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
