Print Page
MOVS4032V275
VARISTOR, MOV, 710V, 4032
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V275Copy
Manufacturer Standard Lead Time20 weeks
Order Code3770231
Product RangeMOVS4032 Series
Your Part Number
2,400 In Stock
Need more?
2,400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2000+ | CNY3.090 (CNY3.4917) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V275Copy
Manufacturer Standard Lead Time20 weeks
Order Code3770231
Product RangeMOVS4032 Series
Technical Datasheet
Voltage Rating VAC275V
Product RangeMOVS4032 Series
Clamping Voltage Vc Max710V
Varistor Case Style4032 [10182 Metric]
Peak Energy (10/1000uS)-
Technical Specifications
Voltage Rating VAC
275V
Clamping Voltage Vc Max
710V
Peak Energy (10/1000uS)
-
Product Range
MOVS4032 Series
Varistor Case Style
4032 [10182 Metric]
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504