Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MOVS4032V095 TVS Varistor, 95 V, 127 V, MOVS4032 Series, 250 V, 4032 [10182 Metric]](https://www.element14.cn/productimages/standard/en_GB/3872114-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVS4032V095Copy
Order Code
Re-Reel3872131RL
Cut Tape3872131
Product RangeMOVS4032 Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.760 | CNY5.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY4.580 (CNY5.1754) |
| 100+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.640 (CNY4.1132) |
| 1100+ | CNY3.450 (CNY3.8985) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVS4032V095Copy
Order Code
Re-Reel3872131RL
Cut Tape3872131
Product RangeMOVS4032 Series
Technical Datasheet
Voltage Rating VAC95V
Voltage Rating VDC127V
Product RangeMOVS4032 Series
Clamping Voltage Vc Max250V
Varistor Case Style4032 [10182 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
95V
Product Range
MOVS4032 Series
Varistor Case Style
4032 [10182 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
127V
Clamping Voltage Vc Max
250V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00102
