Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MOVS2825V275 TVS Varistor, 275 V, 370 V, MOVS2825 Series, 745 V, 2825 [7264 Metric]](https://www.element14.cn/productimages/standard/en_GB/3872114-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVS2825V275Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3872125RL
Cut Tape3872125
Product RangeMOVS2825 Series
Your Part Number
1,172 In Stock
Need more?
1,172 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.230 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY2.160 (CNY2.4408) |
| 900+ | CNY2.070 (CNY2.3391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVS2825V275Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3872125RL
Cut Tape3872125
Product RangeMOVS2825 Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC370V
Product RangeMOVS2825 Series
Clamping Voltage Vc Max745V
Varistor Case Style2825 [7264 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
275V
Product Range
MOVS2825 Series
Varistor Case Style
2825 [7264 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
370V
Clamping Voltage Vc Max
745V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
