Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MOVS2825V140 TVS Varistor, 140 V, 180 V, MOVS2825 Series, 380 V, 2825 [7264 Metric]](https://www.element14.cn/productimages/standard/en_GB/3872114-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVS2825V140Copy
Order Code
Re-Reel3872120RL
Cut Tape3872120
Product RangeMOVS2825 Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.730 | CNY3.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.730 (CNY4.2149) |
| 50+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.630 (CNY2.9719) |
| 250+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1100+ | CNY2.240 (CNY2.5312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVS2825V140Copy
Order Code
Re-Reel3872120RL
Cut Tape3872120
Product RangeMOVS2825 Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeMOVS2825 Series
Clamping Voltage Vc Max380V
Varistor Case Style2825 [7264 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
140V
Product Range
MOVS2825 Series
Varistor Case Style
2825 [7264 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
380V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
