Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MLVC13V024C1050 TVS Varistor, 17 V, 24 V, MLVC Series, 58 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3872043-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMLVC13V024C1050Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3872044RL
Cut Tape3872044
Product RangeMLVC Series
Your Part Number
1,285 In Stock
Need more?
1,285 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY3.620 (CNY4.0906) |
| 250+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1500+ | CNY2.790 (CNY3.1527) |
| 3000+ | CNY2.750 (CNY3.1075) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMLVC13V024C1050Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3872044RL
Cut Tape3872044
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC24V
Product RangeMLVC Series
Clamping Voltage Vc Max58V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
17V
Product Range
MLVC Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
24V
Clamping Voltage Vc Max
58V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
