Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MLVC12V033C400 TVS Varistor, 23.3 V, 33 V, MLVC Series, 79 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3872029-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMLVC12V033C400Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3872035RL
Cut Tape3872035
Product RangeMLVC Series
Your Part Number
615 In Stock
Need more?
615 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.950 | CNY14.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.950 (CNY3.3335) |
| 50+ | CNY2.340 (CNY2.6442) |
| 250+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1500+ | CNY1.860 (CNY2.1018) |
| 3000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMLVC12V033C400Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3872035RL
Cut Tape3872035
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC23.3V
Voltage Rating VDC33V
Product RangeMLVC Series
Clamping Voltage Vc Max79V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
23.3V
Product Range
MLVC Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
33V
Clamping Voltage Vc Max
79V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
