Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFLA2512R6800FC SMD Current Sense Resistor, 0.68 ohm, MFLA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA2512R6800FCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070819RL
Cut Tape4070819
Product RangeMFLA Series
Your Part Number
2,796 In Stock
Need more?
2,796 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.120 | CNY31.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2000+ | CNY1.490 (CNY1.6837) |
| 4000+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA2512R6800FCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070819RL
Cut Tape4070819
Product RangeMFLA Series
Technical Datasheet
Resistance0.68ohm
Product RangeMFLA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length6.3mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.68ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFLA Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.3mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
