Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFLA2010R1800FI SMD Current Sense Resistor, 0.18 ohm, MFLA Series, 2010 [5025 Metric], 750 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA2010R1800FICopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070799RL
Cut Tape4070799
Product RangeMFLA Series
Your Part Number
2,754 In Stock
Need more?
2,754 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.130 | CNY21.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 2000+ | CNY0.979 (CNY1.1063) |
| 4000+ | CNY0.905 (CNY1.0226) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA2010R1800FICopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070799RL
Cut Tape4070799
Product RangeMFLA Series
Technical Datasheet
Resistance0.18ohm
Product RangeMFLA Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.18ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFLA Series
Power Rating
750mW
Resistor Technology
Metal Film
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
