Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFLA0805R1000FA SMD Current Sense Resistor, 0.1 ohm, MFLA Series, 0805 [2012 Metric], 250 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA0805R1000FACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070738RL
Cut Tape4070738
Product RangeMFLA Series
Your Part Number
2,746 In Stock
Need more?
2,746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.220 | CNY12.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.618 (CNY0.6983) |
| 1000+ | CNY0.557 (CNY0.6294) |
| 2500+ | CNY0.523 (CNY0.591) |
| 5000+ | CNY0.488 (CNY0.5514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA0805R1000FACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070738RL
Cut Tape4070738
Product RangeMFLA Series
Technical Datasheet
Resistance0.1ohm
Product RangeMFLA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFLA Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
