Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFL1210R2000FS SMD Current Sense Resistor, 0.2 ohm, MFL Series, 1210 [3225 Metric], 500 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL1210R2000FSCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070789RL
Cut Tape4070789
Product RangeMFL Series
Your Part Number
2,853 In Stock
Need more?
2,853 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.820 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY0.911 (CNY1.0294) |
| 1000+ | CNY0.815 (CNY0.921) |
| 2500+ | CNY0.740 (CNY0.8362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL1210R2000FSCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070789RL
Cut Tape4070789
Product RangeMFL Series
Technical Datasheet
Resistance0.2ohm
Product RangeMFL Series
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length3.1mm
Product Width2.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
2.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
