Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFL1206R0150FS SMD Current Sense Resistor, 0.015 ohm, MFL Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL1206R0150FSCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4070836RL
Cut Tape4070836
Product RangeMFL Series
Your Part Number
2,716 In Stock
Need more?
2,716 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.560 | CNY15.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.801 (CNY0.9051) |
| 1000+ | CNY0.724 (CNY0.8181) |
| 2500+ | CNY0.671 (CNY0.7582) |
| 5000+ | CNY0.618 (CNY0.6983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL1206R0150FSCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4070836RL
Cut Tape4070836
Product RangeMFL Series
Technical Datasheet
Resistance0.015ohm
Product RangeMFL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length3.1mm
Product Width1.6mm
Product Height0.62mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
3.1mm
Product Height
0.62mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
