Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFL0805R0330FS SMD Current Sense Resistor, 0.033 ohm, MFL Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0805R0330FSCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4070831RL
Cut Tape4070831
Product RangeMFL Series
Your Part Number
1,950 In Stock
Need more?
1,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.720 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.756 (CNY0.8543) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 2500+ | CNY0.573 (CNY0.6475) |
| 5000+ | CNY0.527 (CNY0.5955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0805R0330FSCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4070831RL
Cut Tape4070831
Product RangeMFL Series
Technical Datasheet
Resistance0.033ohm
Product RangeMFL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length2mm
Product Width1.3mm
Product Height0.62mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
2mm
Product Height
0.62mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
