Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFL0603R0470FA SMD Current Sense Resistor, 0.047 ohm, MFL Series, 0603 [1608 Metric], 250 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R0470FACopy
Order Code
Re-Reel4070826RL
Cut Tape4070826
Product RangeMFL Series
Your Part Number
4,650 In Stock
Need more?
4,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.180 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.603 (CNY0.6814) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 2500+ | CNY0.489 (CNY0.5526) |
| 5000+ | CNY0.435 (CNY0.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R0470FACopy
Order Code
Re-Reel4070826RL
Cut Tape4070826
Product RangeMFL Series
Technical Datasheet
Resistance0.047ohm
Product RangeMFL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.9mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
