Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFL0603R0200FA SMD Current Sense Resistor, 0.02 ohm, MFL Series, 0603 [1608 Metric], 250 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R0200FACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4070824RL
Cut Tape4070824
Product RangeMFL Series
Your Part Number
1,130 In Stock
Need more?
1,130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY1.130 | CNY11.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY0.740 (CNY0.8362) |
| 500+ | CNY0.572 (CNY0.6464) |
| 1000+ | CNY0.519 (CNY0.5865) |
| 2500+ | CNY0.477 (CNY0.539) |
| 5000+ | CNY0.435 (CNY0.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R0200FACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4070824RL
Cut Tape4070824
Product RangeMFL Series
Technical Datasheet
Resistance0.02ohm
Product RangeMFL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.9mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
