Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFL0402R3000FP SMD Current Sense Resistor, 0.3 ohm, MFL Series, 0402 [1005 Metric], 63 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0402R3000FPCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4070708RL
Cut Tape4070708
Product RangeMFL Series
Your Part Number
6,523 In Stock
Need more?
6,523 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.921 | CNY9.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.921 (CNY1.0407) |
| 100+ | CNY0.609 (CNY0.6882) |
| 500+ | CNY0.473 (CNY0.5345) |
| 2500+ | CNY0.422 (CNY0.4769) |
| 5000+ | CNY0.342 (CNY0.3865) |
| 10000+ | CNY0.326 (CNY0.3684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0402R3000FPCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4070708RL
Cut Tape4070708
Product RangeMFL Series
Technical Datasheet
Resistance0.3ohm
Product RangeMFL Series
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
63mW
Resistor Technology
Metal Film
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
