Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFFA0612R0050FCM SMD Current Sense Resistor, 5000 µohm, MFFA Series, 0612 Wide [1630 Metric], 1 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4070212-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFFA0612R0050FCMCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070217RL
Cut Tape4070217
Product RangeMFFA Series
Your Part Number
415 In Stock
Need more?
415 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY3.430 | CNY34.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 2000+ | CNY1.670 (CNY1.8871) |
| 4000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFFA0612R0050FCMCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070217RL
Cut Tape4070217
Product RangeMFFA Series
Technical Datasheet
Resistance5000µohm
Product RangeMFFA Series
Resistor Case / Package0612 Wide [1630 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length1.65mm
Product Width3.05mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
0612 Wide [1630 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFFA Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
1.65mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
