Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MCL1608V2-6R8-R Multilayer Inductor, 6.8 nH, 0.3 ohm, 5 GHz, 500 mA, 0603 [1608 Metric], MCL1608V2 Series](https://www.element14.cn/productimages/standard/en_GB/3438282-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V2-6R8-RCopy
Order Code
Re-Reel3438285RL
Cut Tape3438285
Product RangeMCL1608V2 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V2-6R8-RCopy
Order Code
Re-Reel3438285RL
Cut Tape3438285
Product RangeMCL1608V2 Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.3ohm
Self Resonant Frequency5GHz
DC Current Rating500mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMCL1608V2 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.8mm
DC Resistance Max
0.3ohm
DC Current Rating
500mA
Product Range
MCL1608V2 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
