Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MCL1005-150-R Multilayer Inductor, 15 nH, 0.5 ohm, 2.3 GHz, 300 mA, 0402 [1005 Metric], MCL1005 Series](https://www-eproc.element14.cn/productimages/standard/en_GB/2424648-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1005-150-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3438251RL
Cut Tape3438251
Product RangeMCL1005 Series
Your Part Number
981 In Stock
20,000 more incoming. You can reserve stock now
981 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.162 | CNY1.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.162 (CNY0.1831) |
| 100+ | CNY0.139 (CNY0.1571) |
| 500+ | CNY0.128 (CNY0.1446) |
| 2500+ | CNY0.116 (CNY0.1311) |
| 5000+ | CNY0.106 (CNY0.1198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1005-150-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3438251RL
Cut Tape3438251
Product RangeMCL1005 Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.5ohm
Self Resonant Frequency2.3GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMCL1005 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.5mm
DC Resistance Max
0.5ohm
DC Current Rating
300mA
Product Range
MCL1005 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
