Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-331-HVCopy
Order Code
Re-Reel4071576RL
Cut Tape4071576
Product RangeLD2-HV Series
Your Part Number
747 In Stock
Need more?
747 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY0.950 | CNY0.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.950 (CNY1.0735) |
| 50+ | CNY0.759 (CNY0.8577) |
| 100+ | CNY0.747 (CNY0.8441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-331-HVCopy
Order Code
Re-Reel4071576RL
Cut Tape4071576
Product RangeLD2-HV Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max1.42ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
1.42ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
