Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-1R0-HVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4071569RL
Cut Tape4071569
Product RangeLD2-HV Series
Your Part Number
975 In Stock
Need more?
975 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.950 | CNY0.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.950 (CNY1.0735) |
| 50+ | CNY0.759 (CNY0.8577) |
| 100+ | CNY0.747 (CNY0.8441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-1R0-HVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4071569RL
Cut Tape4071569
Product RangeLD2-HV Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)6A
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
0.015ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
