Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-122-HVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4071565RL
Cut Tape4071565
Product RangeLD2-HV Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.990 | CNY1.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.360 (CNY1.5368) |
| 250+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-122-HVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4071565RL
Cut Tape4071565
Product RangeLD2-HV Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)330mA
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max4.5ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
1.2mH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
4.5ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
330mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
