Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-102-HVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4071564RL
Cut Tape4071564
Product RangeLD2-HV Series
Your Part Number
335 In Stock
Need more?
335 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.920 | CNY1.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.300 (CNY1.469) |
| 250+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-102-HVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4071564RL
Cut Tape4071564
Product RangeLD2-HV Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)360mA
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max4ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
4ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
