Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoICL471D15MICCopy
Manufacturer Standard Lead Time20 weeks
Order Code4133352
Product RangeICL Series
Your Part Number
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY4.020 (CNY4.5426) |
| 25+ | CNY3.770 (CNY4.2601) |
| 50+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.44 (CNY5.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL471D15MICCopy
Manufacturer Standard Lead Time20 weeks
Order Code4133352
Product RangeICL Series
Technical Datasheet
Product RangeICL Series
Disc Size15mm
Resistance (25°C)47ohm
Approvals-
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
Technical Specifications
Product Range
ICL Series
Resistance (25°C)
47ohm
Maximum Energy Rating at 25°C
-
Disc Size
15mm
Approvals
-
Maximum Steady State Current at 25°C
3A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
