Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY482.000 (CNY544.660) |
| 2+ | CNY461.690 (CNY521.7097) |
| 3+ | CNY441.380 (CNY498.7594) |
| 5+ | CNY421.070 (CNY475.8091) |
| 10+ | CNY400.760 (CNY452.8588) |
| 20+ | CNY318.670 (CNY360.0971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY482.00 (CNY544.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHM25030-2SRCopy
Order Code2679290
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current30A
Voltage Rating VAC250V
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Voltage Rating VAC
250V
Fuse Current
30A
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08883
