Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHFB-RCopy
Order Code1615104
Product RangeHFB
Your Part Number
433 In Stock
600 more incoming. You can reserve stock now
433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.000 (CNY210.180) |
| 5+ | CNY155.460 (CNY175.6698) |
| 10+ | CNY143.370 (CNY162.0081) |
| 20+ | CNY132.100 (CNY149.273) |
| 40+ | CNY120.830 (CNY136.5379) |
| 100+ | CNY109.560 (CNY123.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.00 (CNY210.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHFB-RCopy
Order Code1615104
Product RangeHFB
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHFB
Voltage Rating VAC32V
Voltage Rating VDC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HFB series from Bussmann are in-line water resistant fuse holders for 6.35mm x 31.8mm size fuses. These fuse holders are ideal for harsh environments including water, salt spray, ozone and ultraviolet light.
- Temperature range from -40°C to 150°C
- Withstands many organic solvents, rigorous shock and vibrations
- Accepts 18AWG to 12AWG copper wires
- High visibility yellow colour
- UL flammability rating 94 HB
- Voltage rating of 32VAC
- Current rating is 30A
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HFB
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
