Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1307V2-100-RCopy
Order Code3269857
Product RangeHCM1A1307V2 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1307V2-100-RCopy
Order Code3269857
Product RangeHCM1A1307V2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8.3A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeHCM1A1307V2 Series
Inductor Case / Package-
DC Resistance Max0.0172ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM1A1307V2 Series
DC Resistance Max
0.0172ohm
Product Length
13.45mm
Product Height
6.5mm
RMS Current (Irms)
8.3A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
