Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1105V2-2R2-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3269846RL
Cut Tape3269846
Product RangeHCM1A1105V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY8.390 (CNY9.4807) |
| 200+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.630 (CNY8.6219) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1105V2-2R2-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3269846RL
Cut Tape3269846
Product RangeHCM1A1105V2 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeHCM1A1105V2 Series
Inductor Case / Package-
DC Resistance Max4490µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HCM1A1105V2 Series
DC Resistance Max
4490µohm
Product Length
10.8mm
Product Height
5mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
