Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503V2-5R6-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code3269830
Product RangeHCM1A0503V2 Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.890 (CNY7.7857) |
| 50+ | CNY6.040 (CNY6.8252) |
| 250+ | CNY5.430 (CNY6.1359) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY5.010 (CNY5.6613) |
| 2000+ | CNY4.840 (CNY5.4692) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY34.45 (CNY38.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503V2-5R6-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code3269830
Product RangeHCM1A0503V2 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeHCM1A0503V2 Series
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.2mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
HCM1A0503V2 Series
DC Resistance Max
0.059ohm
Product Length
5.4mm
Product Height
2.8mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
