Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoDR74-221-RCopy
Order Code
Re-Reel3650502RL
Cut Tape3650502
Product RangeDR Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.580 | CNY8.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.580 (CNY9.6954) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1100+ | CNY4.800 (CNY5.424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR74-221-RCopy
Order Code
Re-Reel3650502RL
Cut Tape3650502
Product RangeDR Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
7.6mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
660mA
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
