Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoDR74-101-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650494RL
Cut Tape3650494
Product RangeDR Series
Your Part Number
755 In Stock
Need more?
755 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.580 | CNY8.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.580 (CNY9.6954) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.540 (CNY6.2602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR74-101-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650494RL
Cut Tape3650494
Product RangeDR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)990mA
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
990mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for DR74-101-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001242
