Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoDR73-100-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650516RL
Cut Tape3650516
Product RangeDR Series
Your Part Number
628 In Stock
Need more?
628 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.510 | CNY5.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.510 (CNY6.2263) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR73-100-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650516RL
Cut Tape3650516
Product RangeDR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.08A
Inductor ConstructionShielded
Saturation Current (Isat)2.47A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
RMS Current (Irms)
2.08A
Saturation Current (Isat)
2.47A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
Technical Docs (3)
Alternatives for DR73-100-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117
