Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoDR127-101-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650504RL
Cut Tape3650504
Product RangeDR Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.010 | CNY8.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY6.130 (CNY6.9269) |
| 100+ | CNY6.020 (CNY6.8026) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR127-101-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650504RL
Cut Tape3650504
Product RangeDR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.96A
Inductor ConstructionShielded
Saturation Current (Isat)3.64A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
1.96A
Saturation Current (Isat)
3.64A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Alternatives for DR127-101-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00621
