Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN CHSA3920R0020F SMD Current Sense Resistor, 2000 µohm, CHSA Series, 3920 [10052 Metric], 6 W, ± 1%, Metal Shunt](https://www.element14.cn/productimages/standard/en_GB/4071015-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSA3920R0020FCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4071021RL
Cut Tape4071021
Product RangeCHSA Series
Your Part Number
2,885 In Stock
Need more?
2,885 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.720 | CNY68.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY7.610 (CNY8.5993) |
| 250+ | CNY6.090 (CNY6.8817) |
| 500+ | CNY5.600 (CNY6.328) |
| 1500+ | CNY5.190 (CNY5.8647) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSA3920R0020FCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4071021RL
Cut Tape4071021
Product RangeCHSA Series
Technical Datasheet
Resistance2000µohm
Product RangeCHSA Series
Resistor Case / Package3920 [10052 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Shunt
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.14mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CHSA Series
Power Rating
6W
Resistor Technology
Metal Shunt
Product Length
10mm
Product Height
1.14mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
