Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN CC12H1-5A-TR Fuse, Surface Mount, 1.5 A, Slow Blow, 63 VDC, 1206 [3216 Metric], Chip CC12H](https://www.element14.cn/productimages/standard/en_GB/2929325-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC12H1-5A-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2929328RL
Cut Tape2929328
Product RangeChip CC12H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.070 | CNY35.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.070 (CNY7.9891) |
| 50+ | CNY5.400 (CNY6.102) |
| 250+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1500+ | CNY3.900 (CNY4.407) |
| 3000+ | CNY3.760 (CNY4.2488) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC12H1-5A-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2929328RL
Cut Tape2929328
Product RangeChip CC12H
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeChip CC12H
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
63VDC
Product Range
Chip CC12H
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
