Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN CB61F5A-TR1 Fuse, Surface Mount, 5 A, Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], Brick CB61F](https://www.element14.cn/productimages/standard/en_GB/2929309-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoCB61F5A-TR1Copy
Order Code
Re-Reel2929315RL
Cut Tape2929315
Product RangeBrick CB61F
Your Part Number
725 In Stock
Need more?
725 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.700 | CNY8.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 50+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY6.110 (CNY6.9043) |
| 250+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.160 (CNY5.8308) |
| 1000+ | CNY5.070 (CNY5.7291) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCB61F5A-TR1Copy
Order Code
Re-Reel2929315RL
Cut Tape2929315
Product RangeBrick CB61F
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
CB61F5A-TR1 is a fast-acting surface mount Brick™ fuse. It is used in primary circuit protection such as power supplies, servers, medical equipment, white goods, battery chargers, consumer electronics, test equipment and battery pack protection.
- Current rating is 5A, voltage rating is 125VAC/DC
- 2410 (6125 metric) compact footprint
- Designed to UL 248
- Wire-in-air design
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
Brick CB61F
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for CB61F5A-TR1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
