Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBMM603-1SQCopy
Manufacturer Standard Lead Time6 weeks
Order Code2680036
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.870 (CNY241.6731) |
| 2+ | CNY200.720 (CNY226.8136) |
| 3+ | CNY187.570 (CNY211.9541) |
| 5+ | CNY174.420 (CNY197.0946) |
| 10+ | CNY169.780 (CNY191.8514) |
| 20+ | CNY166.390 (CNY188.0207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.87 (CNY241.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBMM603-1SQCopy
Manufacturer Standard Lead Time6 weeks
Order Code2680036
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current20A
Fuse Size Held10mm x 38mm
Holder TerminalsQuick Connect, Screw
Voltage Rating VAC600V
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
10mm x 38mm
Voltage Rating VAC
600V
Fuse Current
20A
Holder Terminals
Quick Connect, Screw
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
