Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-HTC-100MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3650521
Product RangeHTC Series
Also Known AsBK-BK1-HTC-100M, BK1-BK1-HTC-100M
Your Part Number
1,971 In Stock
10,000 more incoming. You can reserve stock now
1,971 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY5.140 (CNY5.8082) |
| 250+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.020 (CNY4.5426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-HTC-100MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3650521
Product RangeHTC Series
Also Known AsBK-BK1-HTC-100M, BK1-BK1-HTC-100M
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current5A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeHTC Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Through Hole
Product Range
HTC Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058
