Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HKP-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code3650543
Product RangeHKP Series
Also Known AsBK-BK-HKP-R, BK1-BK-HKP-R
Your Part Number
885 In Stock
Need more?
885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.080 (CNY67.8904) |
| 5+ | CNY50.790 (CNY57.3927) |
| 10+ | CNY50.160 (CNY56.6808) |
| 20+ | CNY49.520 (CNY55.9576) |
| 40+ | CNY48.880 (CNY55.2344) |
| 100+ | CNY48.240 (CNY54.5112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.08 (CNY67.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HKP-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code3650543
Product RangeHKP Series
Also Known AsBK-BK-HKP-R, BK1-BK-HKP-R
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHKP Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
HKP Series
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for BK-HKP-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446788
