Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3650464
Product RangeHHT Series
Also Known AsBK-BK-HHT, BK1-BK-HHT
Your Part Number
1,290 In Stock
1,000 more incoming. You can reserve stock now
1,290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.300 (CNY36.499) |
| 50+ | CNY24.760 (CNY27.9788) |
| 100+ | CNY22.780 (CNY25.7414) |
| 250+ | CNY21.920 (CNY24.7696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3650464
Product RangeHHT Series
Also Known AsBK-BK-HHT, BK1-BK-HHT
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current5A
Fuse Size Held5mm x 15mm, 5mm x 20mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHHT Series
Voltage Rating VAC250V
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 15mm, 5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Wire Leaded
Product Range
HHT Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00817
