Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHTCopy
Manufacturer Standard Lead Time16 weeks
Order Code2292906
Product RangeHHT
Your Part Number
5,780 In Stock
2,000 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
3,817 Delivery in 5-6 Business Days(UK stock)
1,962 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.300 (CNY36.499) |
| 50+ | CNY24.760 (CNY27.9788) |
| 100+ | CNY22.780 (CNY25.7414) |
| 250+ | CNY21.920 (CNY24.7696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHTCopy
Manufacturer Standard Lead Time16 weeks
Order Code2292906
Product RangeHHT
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 15mm, 5mm x 20mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHHT
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BK/HHT is a cartridge in-line Fuse Holder with wire leads. It is made of black thermoplastic material with brass terminals.
- Accepts 5 x 15mm or 5 x 20mm Fuses
- Two Piece Screw Together Assembly
- An Economical and Versatile Fuse holder for Normal Environments
Applications
Safety
Contents
Fuse holder, Wire leads.
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 15mm, 5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
10A
Holder Terminals
Wire Leaded
Product Range
HHT
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007485
