Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HFA-R
Order Code1703159
Product RangeHFA
Your Part Number
2,131 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
2081 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.090 (CNY458.8817) |
| 2+ | CNY384.580 (CNY434.5754) |
| 3+ | CNY363.060 (CNY410.2578) |
| 5+ | CNY341.540 (CNY385.9402) |
| 10+ | CNY289.930 (CNY327.6209) |
| 20+ | CNY285.470 (CNY322.5811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.09 (CNY458.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HFA-R
Order Code1703159
Product RangeHFA
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHFA
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BK/HFA-R is a 20A/250V in-line Cartridge Fuse Holder with high temperature/flame retardant phenolic body, copper crimp contact leads and crimp terminals. Accepts #16 to #12 copper wire. This fuse holder is suitable for 1/4 x 1-1/4-inch fuses.
- Waterproof for exposed locations
- Channellock #909
- 150°C Temperature rating
- UL94HB Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (14-Jun-2023)
Fuse Current
20A
Holder Terminals
Crimp
Product Range
HFA
Voltage Rating VDC
250V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
