Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-1A3400-09-RCopy
Order Code3650470
Product Range1A3400 Series
Also Known AsBK-BK-1A3400-09-R, BK1-BK-1A3400-09-R
Your Part Number
1,495 In Stock
3,000 more incoming. You can reserve stock now
1,495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY4.030 (CNY4.5539) |
| 250+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-1A3400-09-RCopy
Order Code3650470
Product Range1A3400 Series
Also Known AsBK-BK-1A3400-09-R, BK1-BK-1A3400-09-R
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size Held13/32"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range1A3400 Series
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
13/32"
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
1A3400 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00272
