Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoATC-10Copy
Manufacturer Standard Lead Time8 weeks
Order Code4338218
Product RangeATC Series
Your Part Number
569 In Stock
Need more?
569 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.640 (CNY25.5832) |
| 10+ | CNY19.500 (CNY22.035) |
| 100+ | CNY17.680 (CNY19.9784) |
| 500+ | CNY16.510 (CNY18.6563) |
| 1000+ | CNY15.520 (CNY17.5376) |
| 2000+ | CNY14.840 (CNY16.7692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.64 (CNY25.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoATC-10Copy
Manufacturer Standard Lead Time8 weeks
Order Code4338218
Product RangeATC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATC Series
Fuse Current
10A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for ATC-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
