Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,684.680 (CNY1,903.6884) |
| 5+ | CNY1,609.200 (CNY1,818.396) |
| 10+ | CNY1,545.450 (CNY1,746.3585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,684.68 (CNY1,903.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-400Copy
Order Code1529643
Technical Datasheet
Fuse Current400A
Voltage Rating VAC32V
Voltage Rating VDC80V
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Blow CharacteristicNon Time Delay
Technical Specifications
Fuse Current
400A
Voltage Rating VDC
80V
Fuse Size Imperial
0.88" x 3.19"
Voltage Rating VAC
32V
Fuse Size Metric
22mm x 81mm
Blow Characteristic
Non Time Delay
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027443
