Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No1A3399-10-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code1651775
Product Range1AXXXX
Your Part Number
1,703 In Stock
Need more?
703 Delivery in 5-6 Business Days(UK stock)
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.210 (CNY2.4973) |
| 250+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No1A3399-10-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code1651775
Product Range1AXXXX
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held1/5", 5mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range1AXXXX
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1AXXXX series Fuse Clip for printed circuit boards. It can be used with ATC, 5mm, 1/4 and 13/32-inch diameter fuses. It is available in with/without end stops and angled out/in or straight leads. It is made from cartridge brass and beryllium copper (BeCu) with bright tin finish.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/5", 5mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
15A
Holder Terminals
Solder Lug
Product Range
1AXXXX
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
