Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 0603FA250-R Fuse, Surface Mount, 250 mA, Fast Acting, 50 V, 0603 [1608 Metric], 0603FA Series](https://www.element14.cn/productimages/standard/en_GB/42419665.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part No0603FA250-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1123012RL
Cut Tape1123012
Product Range0603FA Series
Your Part Number
3,374 In Stock
Need more?
3,374 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.990 | CNY69.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.990 (CNY7.8987) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No0603FA250-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1123012RL
Cut Tape1123012
Product Range0603FA Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC50V
Fuse Case Style0603 [1608 Metric]
Product Range0603FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCLead (10-Jun-2022)
Product Overview
The 0603FA series Fast Acting Fuse rugged ceramic and glass construction. It offers excellent environmental integrity and rapid interruption of excessive current.
- Compatible with reflow and wave solder
- One time positive disconnect
- Higher temperature profiles
- UL recognition
Applications
Safety
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
Lead (10-Jun-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
50V
Product Range
0603FA Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
