Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 0603FA2-R Fuse, Surface Mount, 2 A, Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], 0603FA Series](https://www.element14.cn/productimages/standard/en_GB/42419665.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part No0603FA2-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1123013RL
Cut Tape1123013
Product Range0603FA Series
Your Part Number
4,145 In Stock
Need more?
4,145 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.910 | CNY59.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.910 (CNY6.6783) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No0603FA2-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1123013RL
Cut Tape1123013
Product Range0603FA Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range0603FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCDiboron trioxide (17-Jan-2022)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
Diboron trioxide (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
0603FA Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0603FA2-R
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
